Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar




200MSP1T2B1M1QEH | |
|---|---|
DigiKey Part Number | 200MSP1T2B1M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T2B1M1QEH |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T2B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MSP1T2B1M1QE | E-Switch | 61 | EG5779-ND | kr.2.66000 | Parametric Equivalent |
| 200MSP1T2B3M1QE | E-Switch | 0 | 200MSP1T2B3M1QE-ND | kr.2.34355 | Parametric Equivalent |
| 200MSP1T2B3M1QEH | E-Switch | 0 | 200MSP1T2B3M1QEH-ND | kr.2.16696 | Parametric Equivalent |
| 34CMSP11B1M1QT | Grayhill Inc. | 0 | 34CMSP11B1M1QT-ND | kr.4.08988 | Similar |
| 34CMSP12B1M1RT | Grayhill Inc. | 0 | 34CMSP12B1M1RT-ND | kr.4.51206 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | kr.14.90729 | kr.10,062.42 |
| Unit Price without VAT: | kr.14.90729 |
|---|---|
| Unit Price with VAT: | kr.18.63411 |









