Metal, Aluminum Panel, Rear 19.000" L x 5.256" W x 0.026" H (482.60mm x 133.50mm x 0.67mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Panel, Rear 19.000" L x 5.256" W x 0.026" H (482.60mm x 133.50mm x 0.67mm) Natural

3751600

DigiKey Part Number
6387-3751600-ND
Manufacturer
Manufacturer Product Number
3751600
Description
PANEL 19X5.256X0.026" NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Rear 19.000" L x 5.256" W x 0.026" H (482.60mm x 133.50mm x 0.67mm) Natural
EDA/CAD Models
3751600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C/A Design
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Rear
Size / Dimension
19.000" L x 5.256" W x 0.026" H (482.60mm x 133.50mm x 0.67mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
RiCase, 3U, 19"
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6kr.448.96667kr.2,693.80
Unit Price without VAT:kr.448.96667
Unit Price with VAT:kr.561.20834