

3750420 | |
|---|---|
DigiKey Part Number | 6387-3750420-ND |
Manufacturer | |
Manufacturer Product Number | 3750420 |
Description | CABINET ALUM 16.5X22.1X8.2 GY/TR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Equipment Cabinet Enclosed, Bottom, Sides, Top 16.535" L x 22.126" W x 8.299" H (420.00mm x 562.00mm x 210.80mm) Gray, Turquoise |
Datasheet | Datasheet |
EDA/CAD Models | 3750420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 4U | |
Dimensions - Panel | 16.535" L x 19.000" W x 7.020" H (420.00mm x 482.60mm x 178.30mm) | |
Dimensions - Overall | 16.535" L x 22.126" W x 8.299" H (420.00mm x 562.00mm x 210.80mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | Metal, Aluminum | |
Color | Gray, Turquoise | |
Shipping Info | Shipped from DigiKey | |
Weight | 17 lbs (7.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,847.99000 | kr.2,847.99 |
| 5 | kr.2,640.53400 | kr.13,202.67 |
| Unit Price without VAT: | kr.2,847.99000 |
|---|---|
| Unit Price with VAT: | kr.3,559.98750 |














