Metal, Aluminum Equipment Cabinet Enclosed, Bottom, Sides, Top 16.535" L x 22.126" W x 8.299" H (420.00mm x 562.00mm x 210.80mm) Gray, Turquoise
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Equipment Cabinet Enclosed, Bottom, Sides, Top 16.535" L x 22.126" W x 8.299" H (420.00mm x 562.00mm x 210.80mm) Gray, Turquoise

3750440

DigiKey Part Number
6387-3750440-ND
Manufacturer
Manufacturer Product Number
3750440
Description
CABINET ALUM 16.5X22.1X8.2 GY/TR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Equipment Cabinet Enclosed, Bottom, Sides, Top 16.535" L x 22.126" W x 8.299" H (420.00mm x 562.00mm x 210.80mm) Gray, Turquoise
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C/A Design
Series
Packaging
Bulk
Part Status
Active
Type
Equipment Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
4U
Dimensions - Panel
16.535" L x 19.000" W x 7.020" H (420.00mm x 482.60mm x 178.30mm)
Dimensions - Overall
16.535" L x 22.126" W x 8.299" H (420.00mm x 562.00mm x 210.80mm)
Door
Doorless
Features
-
Mounting Rails
Two Pair
Ventilation
Bottom, Top
Material
Metal, Aluminum
Color
Gray, Turquoise
Shipping Info
Shipped from DigiKey
Weight
16 lbs (7.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,709.02000kr.2,709.02
5kr.2,496.29800kr.12,481.49
Manufacturers Standard Package
Unit Price without VAT:kr.2,709.02000
Unit Price with VAT:kr.3,386.27500