

3750310 | |
|---|---|
DigiKey Part Number | 6387-3750310-ND |
Manufacturer | |
Manufacturer Product Number | 3750310 |
Description | CABINET ALUM 11.8X22.1X6.5 GY/TR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Equipment Cabinet Enclosed, Bottom, Sides, Top 11.811" L x 22.126" W x 6.551" H (300.00mm x 562.00mm x 166.40mm) Gray, Turquoise |
Datasheet | Datasheet |
EDA/CAD Models | 3750310 Models |
Category | Dimensions - Panel 11.811" L x 19.000" W x 5.268" H (300.00mm x 482.60mm x 133.80mm) |
Manufacturer C/A Design | Dimensions - Overall 11.811" L x 22.126" W x 6.551" H (300.00mm x 562.00mm x 166.40mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Material Metal, Aluminum |
Type Equipment Cabinet | Color Gray, Turquoise |
Style Enclosed, Bottom, Sides, Top | Shipping Info Shipped from DigiKey |
Number of Units 3U | Weight 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,421.25000 | kr.2,421.25 |
| Unit Price without VAT: | kr.2,421.25000 |
|---|---|
| Unit Price with VAT: | kr.3,026.56250 |














