Plexiglas Door, Front 11.378" L x 7.000" W x 1.575" H (289.00mm x 177.80mm x 40.00mm) Smoke
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plexiglas Door, Front 11.378" L x 7.000" W x 1.575" H (289.00mm x 177.80mm x 40.00mm) Smoke

3751310

DigiKey Part Number
6387-3751310-ND
Manufacturer
Manufacturer Product Number
3751310
Description
DOOR 11.378X7X1.575" SMOKE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plexiglas Door, Front 11.378" L x 7.000" W x 1.575" H (289.00mm x 177.80mm x 40.00mm) Smoke
Datasheet
 Datasheet
EDA/CAD Models
3751310 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C/A Design
Series
Packaging
Bulk
Part Status
Active
Type
Door, Front
Size / Dimension
11.378" L x 7.000" W x 1.575" H (289.00mm x 177.80mm x 40.00mm)
Features
-
Color
Smoke
Material
Plexiglas
For Use With/Related Products
RiCase, 4U, 1/2 19"
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,521.09000kr.1,521.09
Manufacturers Standard Package
Unit Price without VAT:kr.1,521.09000
Unit Price with VAT:kr.1,901.36250