Metal, Aluminum; Plastic, Acrylic Door, Front 11.378" L x 5.250" W x 1.575" H (289.00mm x 133.35mm x 40.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum; Plastic, Acrylic Door, Front 11.378" L x 5.250" W x 1.575" H (289.00mm x 133.35mm x 40.00mm) Gray

3751300

DigiKey Part Number
6387-3751300-ND
Manufacturer
Manufacturer Product Number
3751300
Description
DOOR 11.378X5.250X1.575" GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Aluminum; Plastic, Acrylic Door, Front 11.378" L x 5.250" W x 1.575" H (289.00mm x 133.35mm x 40.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C/A Design
Series
Packaging
Bulk
Part Status
Active
Type
Door, Front
Size / Dimension
11.378" L x 5.250" W x 1.575" H (289.00mm x 133.35mm x 40.00mm)
Features
-
Color
Gray
Material
Metal, Aluminum; Plastic, Acrylic
For Use With/Related Products
RiCase, 3U, 1/2 19"
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.968.56000kr.968.56
Manufacturers Standard Package
Unit Price without VAT:kr.968.56000
Unit Price with VAT:kr.1,210.70000