Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMLJ17CA | |
|---|---|
DigiKey Part Number | SMLJ17CABTR-ND - Tape & Reel (TR) SMLJ17CABCT-ND - Cut Tape (CT) SMLJ17CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ17CA |
Description | TVS DIODE 17VWM 27.6VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ17CA Models |
Category | Current - Peak Pulse (10/1000µs) 106.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ17CA-R | Bourns Inc. | 3.000 | 118-5.0SMDJ17CA-RTR-ND | kr.4.79856 | Similar |
| 5.0SMDJ17CA | Littelfuse Inc. | 7.680 | F6611CT-ND | kr.15.09000 | Similar |
| 5.0SMDJ17CA-T7 | Littelfuse Inc. | 500 | 18-5.0SMDJ17CA-T7CT-ND | kr.15.09000 | Similar |
| SM30T21CAY | STMicroelectronics | 557 | 497-12178-1-ND | kr.12.93000 | Similar |
| SMCJ17CA | Littelfuse Inc. | 1.009 | SMCJ17CALFCT-ND | kr.5.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.7.45600 | kr.74.56 |
| 100 | kr.4.99590 | kr.499.59 |
| 500 | kr.3.94070 | kr.1,970.35 |
| 1.000 | kr.3.60112 | kr.3,601.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.17008 | kr.9,510.24 |
| 6.000 | kr.2.95315 | kr.17,718.90 |
| 9.000 | kr.2.84270 | kr.25,584.30 |
| 15.000 | kr.2.71862 | kr.40,779.30 |
| 21.000 | kr.2.69450 | kr.56,584.50 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |









