27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ17CA

DigiKey Part Number
18-SMDJ17CATR-ND - Tape & Reel (TR)
18-SMDJ17CACT-ND - Cut Tape (CT)
18-SMDJ17CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ17CA
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ17CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
27.6V
Mfr
Current - Peak Pulse (10/1000µs)
108.7A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM30T21CAYSTMicroelectronics3.057497-12178-1-NDkr.12.93000Similar
SMC30J18CASTMicroelectronics1.731497-12208-1-NDkr.12.43000Similar
SMCJ17CABourns Inc.25.231SMCJ17CABCT-NDkr.6.91000Similar
SMCJ17CA-13-FDiodes Incorporated8.78831-SMCJ17CA-13-FCT-NDkr.13.12000Similar
SMLJ17CA-TPMCC (Micro Commercial Components)117.0001505-SMLJ17CA-TPTR-CHPkr.0.00125Similar
In-Stock: 2.740
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.59000kr.10.59
10kr.6.71400kr.67.14
100kr.4.47540kr.447.54
500kr.3.51452kr.1,757.26
1.000kr.3.20519kr.3,205.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.34371kr.7,031.13
6.000kr.2.34184kr.14,051.04
Manufacturers Standard Package
Unit Price without VAT:kr.10.59000
Unit Price with VAT:kr.13.23750