


SMBJ58CA | |
|---|---|
DigiKey Part Number | SMBJ58CABTR-ND - Tape & Reel (TR) SMBJ58CABCT-ND - Cut Tape (CT) SMBJ58CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ58CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.76700 | kr.17.67 |
| 100 | kr.1.19330 | kr.119.33 |
| 500 | kr.0.88366 | kr.441.83 |
| 1.000 | kr.0.69080 | kr.690.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56760 | kr.1,702.80 |
| 6.000 | kr.0.56438 | kr.3,386.28 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |








