
SZ1SMB58CAT3G | |
|---|---|
DigiKey Part Number | F11573TR-ND - Tape & Reel (TR) F11573CT-ND - Cut Tape (CT) F11573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB58CAT3G |
Description | TVS DIODE 58VWM 93.6VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 155pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 58V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 64.4V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 93.6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ58CA | Littelfuse Inc. | 18.392 | SMBJ58CALFCT-ND | kr.3.61000 | Similar |
| SMBJ58CA | Taiwan Semiconductor Corporation | 4.136 | SMBJ58CAFSCT-ND | kr.4.50000 | Similar |
| SMBJ58CA-13-F | Diodes Incorporated | 40.834 | SMBJ58CA-FDICT-ND | kr.3.80000 | Similar |
| SMBJ58CA-TR | STMicroelectronics | 156 | 497-3143-1-ND | kr.4.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.41100 | kr.34.11 |
| 100 | kr.2.20570 | kr.220.57 |
| 500 | kr.1.68504 | kr.842.52 |
| 1.000 | kr.1.51704 | kr.1,517.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.11254 | kr.2,781.35 |
| 5.000 | kr.1.01872 | kr.5,093.60 |
| 7.500 | kr.0.97092 | kr.7,281.90 |
| 12.500 | kr.0.93594 | kr.11,699.25 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

