93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

SMBJ58CA

DigiKey Part Number
283-SMBJ58CATR-ND - Tape & Reel (TR)
283-SMBJ58CACT-ND - Cut Tape (CT)
283-SMBJ58CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ58CA
Description
TVS DIODE 58VWM 93.6VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
93.6V
Mfr
Current - Peak Pulse (10/1000µs)
6.4A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60646kr.1,819.38
6.000kr.0.54922kr.3,295.32
9.000kr.0.52003kr.4,680.27
15.000kr.0.48723kr.7,308.45
21.000kr.0.46780kr.9,823.80
30.000kr.0.44891kr.13,467.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.64800kr.16.48
100kr.1.03850kr.103.85
500kr.0.77374kr.386.87
1.000kr.0.68802kr.688.02
2.000kr.0.61571kr.1,231.42
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.30000kr.13.00
100kr.0.87370kr.87.37
500kr.0.67382kr.336.91
1.000kr.0.60699kr.606.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500