
SMBJ58CA | |
---|---|
DigiKey Part Number | 600-SMBJ58CATR-ND - Tape & Reel (TR) 600-SMBJ58CACT-ND - Cut Tape (CT) 600-SMBJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.95000 | kr.5.95 |
10 | kr.3.70600 | kr.37.06 |
100 | kr.2.41020 | kr.241.02 |
500 | kr.1.85190 | kr.925.95 |
1.000 | kr.1.67200 | kr.1,672.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.44333 | kr.4,329.99 |
6.000 | kr.1.32816 | kr.7,968.96 |
9.000 | kr.1.26949 | kr.11,425.41 |
15.000 | kr.1.20357 | kr.18,053.55 |
21.000 | kr.1.16453 | kr.24,455.13 |
30.000 | kr.1.15920 | kr.34,776.00 |
Unit Price without VAT: | kr.5.95000 |
---|---|
Unit Price with VAT: | kr.7.43750 |