SMBJ120A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 9.630
Unit Price: kr.2.50000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.80058
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.97457
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.22138
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.11110
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.9.60000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 789
Unit Price: kr.2.37000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: kr.3.58000
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 3.000
Unit Price: kr.5.06000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 6.000
Unit Price: kr.2.62000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 300.000
Unit Price: kr.1.38752
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 32.516
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.38891
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.7.36000
PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

SMBJ120A-QH

DigiKey Part Number
118-SMBJ120A-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ120A-QH
Description
TVS DIODE 120VWM 193VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.98138kr.1,962.76
4.000kr.0.90219kr.3,608.76
6.000kr.0.86156kr.5,169.36
10.000kr.0.81565kr.8,156.50
14.000kr.0.78834kr.11,036.76
20.000kr.0.76800kr.15,360.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.98138
Unit Price with VAT:kr.1.22673