PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

SMBJ120A

DigiKey Part Number
SMBJ120ABTR-ND - Tape & Reel (TR)
SMBJ120ABCT-ND - Cut Tape (CT)
SMBJ120ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ120A
Description
TVS DIODE 120VWM 193VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ120A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.69600kr.16.96
100kr.1.14560kr.114.56
500kr.0.88960kr.444.80
1.000kr.0.73600kr.736.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53760kr.1,612.80
6.000kr.0.53600kr.3,216.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500