


SMBJ120A | |
|---|---|
DigiKey Part Number | 283-SMBJ120ATR-ND - Tape & Reel (TR) 283-SMBJ120ACT-ND - Cut Tape (CT) 283-SMBJ120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ120A |
Description | TVS DIODE 120VWM 193VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 193V |
Mfr | Current - Peak Pulse (10/1000µs) 3.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.71200 | kr.17.12 |
| 100 | kr.1.07910 | kr.107.91 |
| 500 | kr.0.80392 | kr.401.96 |
| 1.000 | kr.0.71496 | kr.714.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58499 | kr.1,754.97 |
| 6.000 | kr.0.52945 | kr.3,176.70 |
| 9.000 | kr.0.50113 | kr.4,510.17 |
| 15.000 | kr.0.46930 | kr.7,039.50 |
| 21.000 | kr.0.45044 | kr.9,459.24 |
| 30.000 | kr.0.43210 | kr.12,963.00 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

