
SMBJ120A | |
|---|---|
DigiKey Part Number | 600-SMBJ120ATR-ND - Tape & Reel (TR) 600-SMBJ120ACT-ND - Cut Tape (CT) 600-SMBJ120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ120A |
Description | 1-LINE 120V 3.1A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.12300 | kr.31.23 |
| 100 | kr.2.01790 | kr.201.79 |
| 500 | kr.1.54010 | kr.770.05 |
| 1.000 | kr.1.38605 | kr.1,386.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.19023 | kr.3,570.69 |
| 6.000 | kr.1.09156 | kr.6,549.36 |
| 9.000 | kr.1.04128 | kr.9,371.52 |
| 15.000 | kr.0.98479 | kr.14,771.85 |
| 21.000 | kr.0.95134 | kr.19,978.14 |
| 30.000 | kr.0.91883 | kr.27,564.90 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

