
CR2512-JW-100ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-JW-100ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-100ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-100ELF |
Description | RES SMD 10 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.52500 | kr.5.25 |
| 25 | kr.0.40960 | kr.10.24 |
| 50 | kr.0.34560 | kr.17.28 |
| 100 | kr.0.29570 | kr.29.57 |
| 250 | kr.0.27008 | kr.67.52 |
| 500 | kr.0.19290 | kr.96.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23896 | kr.955.84 |
| 8.000 | kr.0.14982 | kr.1,198.56 |
| 12.000 | kr.0.14322 | kr.1,718.64 |
| 20.000 | kr.0.13717 | kr.2,743.40 |
| 28.000 | kr.0.12822 | kr.3,590.16 |
| 40.000 | kr.0.12773 | kr.5,109.20 |
| 48.000 | kr.0.12749 | kr.6,119.52 |
| 96.000 | kr.0.12384 | kr.11,888.64 |
| 100.000 | kr.0.12357 | kr.12,357.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |











