Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

CRCW251210R0JNEH | |
|---|---|
DigiKey Part Number | CRCW251210R0JNEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251210R0JNEH |
Description | RES SMD 10 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251210R0JNEH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ100U | Panasonic Industry | 5.560 | PT10XCT-ND | kr.3.49000 | Direct |
| RMCF2512JT10R0 | Stackpole Electronics Inc | 87.152 | RMCF2512JT10R0CT-ND | kr.1.39000 | Direct |
| RPC2512FT10R0 | Stackpole Electronics Inc | 0 | RPC2512FT10R0-ND | kr.1.43306 | Upgrade |
| 7-1622825-5 | TE Connectivity Passive Product | 0 | 7-1622825-5-ND | kr.0.00000 | Similar |
| CR2512-JW-100ELF | Bourns Inc. | 958 | 118-CR2512-JW-100ELFCT-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31939 | kr.1,277.56 |
| Unit Price without VAT: | kr.0.31939 |
|---|---|
| Unit Price with VAT: | kr.0.39924 |







