Upgrade
Direct
Upgrade
Upgrade
Upgrade

RVC2512JT10R0 | |
|---|---|
DigiKey Part Number | RVC2512JT10R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC2512JT10R0 |
Description | RES 10 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC2512JT10R0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC2512FT10R0 | Stackpole Electronics Inc | 0 | RPC2512FT10R0-ND | kr.1.43306 | Upgrade |
| CR2512-JW-100ELF | Bourns Inc. | 958 | 118-CR2512-JW-100ELFCT-ND | kr.1.08000 | Direct |
| CRCW251210R0JNEH | Vishay Dale | 0 | CRCW251210R0JNEH-ND | kr.0.31939 | Upgrade |
| CRGH2512F10R | TE Connectivity Passive Product | 0 | CRGH2512F10R-ND | kr.1.35352 | Upgrade |
| CRGH2512J10R | TE Connectivity Passive Product | 8.987 | A126447CT-ND | kr.3.55000 | Upgrade |





