CD214C-T28CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4.010
Unit Price: kr.4.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.530
Unit Price: kr.14.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 355
Unit Price: kr.12.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.14.13000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.315
Unit Price: kr.5.61000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.543
Unit Price: kr.6.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.68750
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.62500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.62500
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.49585
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.48793
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Similar


Littelfuse Inc.
In Stock: 34.305
Unit Price: kr.5.03000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.53061
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T28CALF

DigiKey Part Number
CD214C-T28CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T28CALF
Description
TVS DIODE 28VWM 45.4VC SMC
Customer Reference
Detailed Description
45.4V Clamp 33A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T28CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes