Similar
Similar



CD214A-T48ALF | |
|---|---|
DigiKey Part Number | CD214A-T48ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-T48ALF |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
EDA/CAD Models | CD214A-T48ALF Models |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ48A | Bourns Inc. | 74.676 | SMAJ48ABCT-ND | kr.3.33000 | Direct |
| SMA6J48A-TR | STMicroelectronics | 8.883 | 497-5936-1-ND | kr.6.28000 | Similar |
| SMAJ48A-TR | STMicroelectronics | 22.252 | 497-14743-1-ND | kr.4.42000 | Similar |



