
P4SMAJ48A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ48A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ48A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ48A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ48A_R1_00001 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.39475 | kr.710.55 |
| 3.600 | kr.0.35282 | kr.1,270.15 |
| 5.400 | kr.0.33142 | kr.1,789.67 |
| 9.000 | kr.0.30735 | kr.2,766.15 |
| 12.600 | kr.0.29307 | kr.3,692.68 |
| 18.000 | kr.0.27919 | kr.5,025.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.16000 | kr.11.60 |
| 100 | kr.0.72500 | kr.72.50 |
| 500 | kr.0.53332 | kr.266.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.25600 | kr.12.56 |
| 100 | kr.0.84610 | kr.84.61 |
| 500 | kr.0.65382 | kr.326.91 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

