SMA6J48AHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.31784
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.52480
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.58350
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5.073
Unit Price: kr.2.69000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.71423
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.38678
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.000
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41997
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.000
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.87005
Datasheet
New at DigiKey
GS1JQ-LTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J48AHE3-TP

DigiKey Part Number
353-SMA6J48AHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J48AHE3-TP
Description
IC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.15798kr.5,789.90
10.000kr.1.06855kr.10,685.50
15.000kr.1.02298kr.15,344.70
25.000kr.0.97180kr.24,295.00
35.000kr.0.96000kr.33,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15798
Unit Price with VAT:kr.1.44748