
ASMAJ48A-HF | |
|---|---|
DigiKey Part Number | 641-ASMAJ48A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMAJ48A-HF |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65585 | kr.3,279.25 |
| 10.000 | kr.0.59914 | kr.5,991.40 |
| 15.000 | kr.0.57023 | kr.8,553.45 |
| 25.000 | kr.0.53776 | kr.13,444.00 |
| 35.000 | kr.0.51852 | kr.18,148.20 |
| 50.000 | kr.0.49983 | kr.24,991.50 |
| 125.000 | kr.0.48225 | kr.60,281.25 |
| Unit Price without VAT: | kr.0.65585 |
|---|---|
| Unit Price with VAT: | kr.0.81981 |

