


TPSC476K016R0110 | |
|---|---|
DigiKey Part Number | 478-9127-2-ND - Tape & Reel (TR) 478-9127-1-ND - Cut Tape (CT) 478-9127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC476K016R0110 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC476K016R0110 Models |
Category | ESR (Equivalent Series Resistance) 110mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC476K016RNJ | KYOCERA AVX | 7.544 | 478-1718-1-ND | kr.4.06000 | Similar |
| TAJW476K016RNJ | KYOCERA AVX | 9.073 | 478-TAJW476K016RNJCT-ND | kr.13.19000 | Similar |
| TPSC476K016R0350 | KYOCERA AVX | 33.656 | 478-1773-1-ND | kr.5.52000 | Similar |
| 593D476X9016C2TE3 | Vishay Sprague | 423 | 718-593D476X9016C2TE3CT-ND | kr.5.71000 | Direct |
| 293D476X9016C2TE3 | Vishay Sprague | 40.053 | 718-1089-1-ND | kr.6.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.80600 | kr.48.06 |
| 50 | kr.3.76720 | kr.188.36 |
| 100 | kr.3.44710 | kr.344.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.33940 | kr.1,669.70 |
| 1.000 | kr.3.15453 | kr.3,154.53 |
| 1.500 | kr.3.06193 | kr.4,592.89 |
| 2.500 | kr.2.95928 | kr.7,398.20 |
| 3.500 | kr.2.89928 | kr.10,147.48 |
| 5.000 | kr.2.84156 | kr.14,207.80 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

