
TAJC476K016RNJ | |
|---|---|
DigiKey Part Number | 478-1718-2-ND - Tape & Reel (TR) 478-1718-1-ND - Cut Tape (CT) 478-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC476K016RNJ |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC476K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.52300 | kr.25.23 |
| 50 | kr.1.91340 | kr.95.67 |
| 100 | kr.1.72640 | kr.172.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.40912 | kr.704.56 |
| 1.000 | kr.1.31111 | kr.1,311.11 |
| 1.500 | kr.1.26208 | kr.1,893.12 |
| 2.500 | kr.1.20774 | kr.3,019.35 |
| 3.500 | kr.1.17600 | kr.4,116.00 |
| 5.000 | kr.1.14545 | kr.5,727.25 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

