
| TAJW476K016RNJ | |
|---|---|
| DigiKey Part Number | 478-TAJW476K016RNJTR-ND - Tape & Reel (TR) 478-TAJW476K016RNJCT-ND - Cut Tape (CT) 478-TAJW476K016RNJDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TAJW476K016RNJ | 
| Description | CAP TANT 47UF 10% 16V 2312 | 
| Customer Reference | |
| Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 400mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TAJW476K016RNJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 400mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.059" (1.50mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | W | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 | 
| 10 | kr.8.84500 | kr.88.45 | 
| 50 | kr.7.16540 | kr.358.27 | 
| 100 | kr.6.64700 | kr.664.70 | 
| 500 | kr.5.76934 | kr.2,884.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.60768 | kr.5,607.68 | 
| 2.000 | kr.5.37952 | kr.10,759.04 | 
| 3.000 | kr.5.26526 | kr.15,795.78 | 
| 5.000 | kr.5.13853 | kr.25,692.65 | 
| 7.000 | kr.5.06446 | kr.35,451.22 | 
| 10.000 | kr.4.99318 | kr.49,931.80 | 
| 12.000 | kr.4.95942 | kr.59,513.04 | 
| Unit Price without VAT: | kr.13.06000 | 
|---|---|
| Unit Price with VAT: | kr.16.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark