TPSB476K006R0250 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.85585
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.71248
Datasheet

Upgrade


KYOCERA AVX
In Stock: 39.556
Unit Price: kr.4.82000
Datasheet

Similar


KYOCERA AVX
In Stock: 75.315
Unit Price: kr.2.98000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.19260
Datasheet

Similar


KYOCERA AVX
In Stock: 10.856
Unit Price: kr.8.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.66130
Datasheet

Similar


KYOCERA AVX
In Stock: 405
Unit Price: kr.4.37000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.29738
Datasheet

Direct


Vishay Sprague
In Stock: 1.002
Unit Price: kr.6.09000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.3.15507
Datasheet

Similar


Vishay Sprague
In Stock: 17.594
Unit Price: kr.3.55000
Datasheet

Similar


KEMET
In Stock: 4.308
Unit Price: kr.5.64000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.89228
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm
TAJ, TCJ Series

TPSB476K006R0250

DigiKey Part Number
478-2389-2-ND - Tape & Reel (TR)
478-2389-1-ND - Cut Tape (CT)
478-2389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB476K006R0250
Description
CAP TANT 47UF 10% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
250mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB476K006S0250KYOCERA AVX0TPSB476K006S0250-NDkr.2.85585Direct
TPSB476K010A0250KYOCERA AVX0TPSB476K010A0250-NDkr.6.71248Upgrade
TPSB476K010R0250KYOCERA AVX39.556478-3085-1-NDkr.4.82000Upgrade
TAJB476K006RNJKYOCERA AVX75.315478-1692-1-NDkr.2.98000Similar
TAJB476K006SNJKYOCERA AVX0TAJB476K006SNJ-NDkr.1.19260Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.37900kr.33.79
50kr.2.59940kr.129.97
100kr.2.35970kr.235.97
500kr.1.95564kr.977.82
1.000kr.1.83061kr.1,830.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.72778kr.3,455.56
4.000kr.1.64311kr.6,572.44
6.000kr.1.60070kr.9,604.20
10.000kr.1.55371kr.15,537.10
14.000kr.1.52621kr.21,366.94
20.000kr.1.49978kr.29,995.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250