Direct
Upgrade
Similar
Similar
Similar

TACA107M004XTA | |
|---|---|
DigiKey Part Number | 478-2566-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACA107M004XTA |
Description | CAP TANT 100UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACA107M004RTA | KYOCERA AVX | 1.849 | 478-TACA107M004RTACT-ND | kr.22.76000 | Direct |
| TACA107M006XTA | KYOCERA AVX | 0 | 478-3260-1-ND | kr.27.01000 | Upgrade |
| TLJA107M004R0500 | KYOCERA AVX | 9.760 | 478-TLJA107M004R0500CT-ND | kr.4.82000 | Similar |
| T491A107M004AT | KEMET | 35.460 | 399-3688-1-ND | kr.4.76000 | Similar |
| T494A107M004AT | KEMET | 1.206 | 399-3825-1-ND | kr.7.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.88796 | kr.6,443.98 |
| Unit Price without VAT: | kr.12.88796 |
|---|---|
| Unit Price with VAT: | kr.16.10995 |





