Direct
Direct
Direct
Direct
Direct
Direct
Direct

F970J686MNC | |
|---|---|
DigiKey Part Number | 478-8539-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F970J686MNC |
Description | CAP TANT 68UF 20% 6.3V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F970J686MNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.118" (3.00mm) |
Capacitance | Manufacturer Size Code N |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 600mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D686M006AT | KEMET | 614 | 399-8398-1-ND | kr.7.67000 | Direct |
| TH3D686K016A0600 | Vishay Sprague | 0 | TH3D686K016A0600-ND | kr.6.73156 | Direct |
| TH3D686K016C0600 | Vishay Sprague | 0 | TH3D686K016C0600-ND | kr.3.77952 | Direct |
| TH3D686K016D0600 | Vishay Sprague | 0 | TH3D686K016D0600-ND | kr.3.42312 | Direct |
| TH3D686M016A0600 | Vishay Sprague | 0 | TH3D686M016A0600-ND | kr.5.35832 | Direct |



