Parametric Equivalent
Direct
Direct
Parametric Equivalent

1808HC471KAT1A | |
|---|---|
DigiKey Part Number | 1808HC471KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808HC471KAT1A |
Description | CAP CER 470PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808HC471KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808HC471KAT2A | KYOCERA AVX | 2.034 | 478-KGM42CR73U471KYCT-ND | kr.7.54000 | Parametric Equivalent |
| C1808C471KHRACTU | KEMET | 735 | 399-C1808C471KHRACTUCT-ND | kr.12.74000 | Direct |
| CC1808KKX7REBB471 | YAGEO | 59 | 311-4542-1-ND | kr.5.71000 | Direct |
| CHV1808N3K0471KXT | Cal-Chip Electronics, Inc. | 1.927 | 4713-CHV1808N3K0471KXTCT-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.01844 | kr.6,036.88 |
| Unit Price without VAT: | kr.3.01844 |
|---|---|
| Unit Price with VAT: | kr.3.77305 |





