06035C102KAZ2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 5.023
Unit Price: kr.1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.45298
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.906
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7.842
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.22853
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.86269
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.89198
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.56222
Datasheet

Direct


KEMET
In Stock: 87.223
Unit Price: kr.2.47000
Datasheet

Direct


KEMET
In Stock: 32.192
Unit Price: kr.1.52000
Datasheet

Direct


TDK
In Stock: 482.655
Unit Price: kr.0.95000
Datasheet

Direct


YAGEO
In Stock: 1.951
Unit Price: kr.0.70000
Datasheet

Upgrade


KEMET
In Stock: 3.605
Unit Price: kr.13.25000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.01912
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C102KAZ2A

DigiKey Part Number
478-KGF15AR71H102KTTR-ND - Tape & Reel (TR)
478-KGF15AR71H102KTCT-ND - Cut Tape (CT)
478-KGF15AR71H102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C102KAZ2A
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C102KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C102JAZ2AKYOCERA AVX5.023478-KGF15AR72A102JTCT-NDkr.1.97000Upgrade
06035C102JAZ2AKYOCERA AVX0478-KGF15AR71H102JTTR-NDkr.0.45298Upgrade
KGF15AR72A102KTKYOCERA AVX3.906478-KGF15AR72A102KTCT-NDkr.1.65000Upgrade
06035C102K4Z4AKYOCERA AVX7.842478-KAF15AR71H102KMCT-NDkr.0.63000Parametric Equivalent
KGF15AR71H102KMKYOCERA AVX0478-KGF15AR71H102KMTR-NDkr.0.22853Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79900kr.7.99
50kr.0.57060kr.28.53
100kr.0.50090kr.50.09
500kr.0.38408kr.192.04
1.000kr.0.34794kr.347.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29396kr.1,175.84
8.000kr.0.27391kr.2,191.28
12.000kr.0.26388kr.3,166.56
20.000kr.0.25276kr.5,055.20
28.000kr.0.24627kr.6,895.56
40.000kr.0.24002kr.9,600.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750