1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF15AR72A102KT

DigiKey Part Number
478-KGF15AR72A102KTTR-ND - Tape & Reel (TR)
478-KGF15AR72A102KTCT-ND - Cut Tape (CT)
478-KGF15AR72A102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF15AR72A102KT
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGF15AR72A102KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C102JAZ2AKYOCERA AVX5.023478-KGF15AR72A102JTCT-NDkr.1.97000Upgrade
06031C102K4Z4AKYOCERA AVX41.150478-KAF15AR72A102KMCT-NDkr.0.70000Parametric Equivalent
KAS15AR72A102KMKYOCERA AVX5.347478-KAS15AR72A102KMCT-NDkr.4.63000Parametric Equivalent
C0603X102K1RACTUKEMET6.398399-C0603X102K1RACTUCT-NDkr.2.79000Direct
C1608X7R2A102K080AETDK6.336445-173634-1-NDkr.0.95000Direct
In-Stock: 3.906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97000kr.9.70
50kr.0.69860kr.34.93
100kr.0.61560kr.61.56
500kr.0.47690kr.238.45
1.000kr.0.43416kr.434.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14237kr.569.48
8.000kr.0.13078kr.1,046.24
12.000kr.0.12499kr.1,499.88
20.000kr.0.11857kr.2,371.40
28.000kr.0.11482kr.3,214.96
40.000kr.0.11121kr.4,448.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250