Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

KGF15AR71H102KM | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H102KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGF15AR71H102KM |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF15AR71H102KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C102K4Z4A | KYOCERA AVX | 7.842 | 478-KAF15AR71H102KMCT-ND | kr.0.63000 | Parametric Equivalent |
| 06035C102KAZ2A | KYOCERA AVX | 0 | 478-KGF15AR71H102KTCT-ND | kr.1.39000 | Parametric Equivalent |
| LD035C102KAX2A | KYOCERA AVX | 0 | 478-LD035C102KAX2ATR-ND | kr.0.86269 | Parametric Equivalent |
| LD035C102KAX2A\500 | KYOCERA AVX | 0 | 478-LD035C102KAX2A\500TR-ND | kr.1.89198 | Parametric Equivalent |
| C0603X102K5RAC7411 | KEMET | 0 | 399-C0603X102K5RAC7411TR-ND | kr.0.56222 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.22853 | kr.3,427.95 |
| Unit Price without VAT: | kr.0.22853 |
|---|---|
| Unit Price with VAT: | kr.0.28566 |







