Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

06035C102JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H102JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035C102JAZ2A |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C102JAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C102JAZ2A | KYOCERA AVX | 5.023 | 478-KGF15AR72A102JTCT-ND | kr.1.97000 | Upgrade |
| 06035C102J4Z2A | KYOCERA AVX | 3.869 | 478-KAF15AR71H102JTCT-ND | kr.1.97000 | Parametric Equivalent |
| C0603X102J5RACTU | KEMET | 0 | 399-C0603X102J5RACTUTR-ND | kr.0.89597 | Direct |
| C0603X102F5GACTU | KEMET | 3.605 | 399-C0603X102F5GACTUCT-ND | kr.13.25000 | Upgrade |
| C0603X102J1RACTU | KEMET | 0 | 399-C0603X102J1RACTUCT-ND | kr.1.01912 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45298 | kr.1,811.92 |
| Unit Price without VAT: | kr.0.45298 |
|---|---|
| Unit Price with VAT: | kr.0.56623 |



