Direct
Similar
Similar
Similar




200AWMDP3T1A1M2RE | |
|---|---|
DigiKey Part Number | EG2467-ND |
Manufacturer | |
Manufacturer Product Number | 200AWMDP3T1A1M2RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 200AWMDP3T1A1M2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.16mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ET23SD1CBE | C&K | 185 | CKN1083-ND | kr.119.67000 | Direct |
| 34CMDP31B2M2QT | Grayhill Inc. | 0 | 34CMDP31B2M2QT-ND | kr.42.24960 | Similar |
| T203SH9CQE | C&K | 1.006 | T203SH9CQE-ND | kr.138.52000 | Similar |
| TL49P000200 | APEM Inc. | 0 | TL49P000200-ND | kr.56.73230 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | kr.35.17755 | kr.7,598.35 |
| Unit Price without VAT: | kr.35.17755 |
|---|---|
| Unit Price with VAT: | kr.43.97194 |




