Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC695ISW | |
|---|---|
DigiKey Part Number | LTC695ISW-ND |
Manufacturer | |
Manufacturer Product Number | LTC695ISW |
Description | IC MPU SUPERVISRY CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC695ISW Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SO |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC695ISW#PBF | Analog Devices Inc. | 11 | LTC695ISW#PBF-ND | kr.114.44000 | Direct |
| ADM691AARNZ | Analog Devices Inc. | 308 | ADM691AARNZ-ND | kr.39.24000 | Similar |
| ADM691AARNZ-REEL | Analog Devices Inc. | 0 | ADM691AARNZ-REELTR-ND | kr.22.13220 | Similar |
| ADM691AARNZ-REEL7 | Analog Devices Inc. | 2.705 | ADM691AARNZ-REEL7CT-ND | kr.39.24000 | Similar |
| ADM691AARWZ | Analog Devices Inc. | 202 | ADM691AARWZ-ND | kr.40.77000 | Similar |








