Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ADM695ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM695ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM695ARZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM695ARZ-REEL Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC691CSW | Analog Devices Inc. | 0 | LTC691CSW-ND | kr.0.00000 | Similar |
| LTC691CSW#PBF | Analog Devices Inc. | 105 | LTC691CSW#PBF-ND | kr.90.66000 | Similar |
| LTC691CSW#TR | Analog Devices Inc. | 0 | LTC691CSWTR-ND | kr.0.00000 | Similar |
| LTC691CSW#TRPBF | Analog Devices Inc. | 0 | LTC691CSW#TRPBF-ND | kr.56.21114 | Similar |
| LTC691ISW | Analog Devices Inc. | 0 | LTC691ISW-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.52.12184 | kr.52,121.84 |
| Unit Price without VAT: | kr.52.12184 |
|---|---|
| Unit Price with VAT: | kr.65.15230 |


