Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Introducing Power by Linear

ADM8695ARWZ

DigiKey Part Number
ADM8695ARWZ-ND
Manufacturer
Manufacturer Product Number
ADM8695ARWZ
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM8695ARWZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Push-Pull
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Voltages Monitored
1
Supplier Device Package
16-SOIC
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.61.94000kr.61.94
10kr.48.22800kr.482.28
47kr.42.91106kr.2,016.82
141kr.40.31610kr.5,684.57
282kr.39.04564kr.11,010.87
517kr.38.12044kr.19,708.27
1.034kr.37.23879kr.38,504.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.61.94000
Unit Price with VAT:kr.77.42500