Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Introducing Power by Linear

ADM8691ARNZ

DigiKey Part Number
ADM8691ARNZ-ND
Manufacturer
Manufacturer Product Number
ADM8691ARNZ
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM8691ARNZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Push-Pull
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
35ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
16-SOIC
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC691CSW#PBFAnalog Devices Inc.105LTC691CSW#PBF-NDkr.90.66000Similar
LTC691ISW#PBFAnalog Devices Inc.17505-LTC691ISW#PBF-NDkr.114.44000Similar
LTC695CSW#PBFAnalog Devices Inc.139LTC695CSW#PBF-NDkr.90.66000Similar
LTC695CSW-3.3#PBFAnalog Devices Inc.21LTC695CSW-3.3#PBF-NDkr.106.89000Similar
LTC695ISW#PBFAnalog Devices Inc.11LTC695ISW#PBF-NDkr.114.44000Similar
In-Stock: 43
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.85.34000kr.85.34
10kr.67.16000kr.671.60
48kr.60.03458kr.2,881.66
144kr.56.61444kr.8,152.48
288kr.54.94118kr.15,823.06
528kr.53.72225kr.28,365.35
1.008kr.52.63188kr.53,052.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.85.34000
Unit Price with VAT:kr.106.67500