LTC691CSW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.54.57415
Datasheet

Similar


Analog Devices Inc.
In Stock: 130
Unit Price: kr.39.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.21.48770
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.705
Unit Price: kr.38.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 202
Unit Price: kr.40.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.000
Unit Price: kr.23.73252
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: kr.84.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.50.60341
Datasheet

Similar


Analog Devices Inc.
In Stock: 43
Unit Price: kr.85.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 94
Unit Price: kr.82.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 49
Unit Price: kr.61.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 85
Unit Price: kr.82.42000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.507
Unit Price: kr.82.42000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 574
Unit Price: kr.71.20000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC691CSW#TR

DigiKey Part Number
LTC691CSWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC691CSW#TR
Description
IC MPU SUPERVISRY CIRCUIT 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC691CSW#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
35ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types