Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3014BHVIS5#TRPBF | |
|---|---|
DigiKey Part Number | LT3014BHVIS5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3014BHVIS5#TRPBF |
Description | IC REG LIN POS ADJ 20MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3014BHVIS5#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 80V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.57V @ 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3014BES5#TRMPBF | Analog Devices Inc. | 4.777 | LT3014BES5#TRMPBFCT-ND | kr.34.24000 | Parametric Equivalent |
| LT3014BES5#TRPBF | Analog Devices Inc. | 4.668 | LT3014BES5#TRPBFCT-ND | kr.34.24000 | Parametric Equivalent |
| LT3014BHVES5#TRMPBF | Analog Devices Inc. | 1.087 | 505-LT3014BHVES5#TRMPBFCT-ND | kr.37.98000 | Parametric Equivalent |
| LT3014BHVES5#TRPBF | Analog Devices Inc. | 0 | LT3014BHVES5#TRPBF-ND | kr.21.35396 | Parametric Equivalent |
| LT3014BHVIS5#TRMPBF | Analog Devices Inc. | 2.640 | LT3014BHVIS5#TRMPBFCT-ND | kr.41.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.68764 | kr.59,219.10 |
| Unit Price without VAT: | kr.23.68764 |
|---|---|
| Unit Price with VAT: | kr.29.60955 |


