


LT3014BES5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3014BES5#TRMPBFTR-ND - Tape & Reel (TR) LT3014BES5#TRMPBFCT-ND - Cut Tape (CT) LT3014BES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3014BES5#TRMPBF |
Description | IC REG LIN POS ADJ 20MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3014BES5#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 80V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.57V @ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.24000 | kr.34.24 |
| 10 | kr.26.15300 | kr.261.53 |
| 25 | kr.24.12240 | kr.603.06 |
| 100 | kr.21.89080 | kr.2,189.08 |
| 250 | kr.20.95244 | kr.5,238.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.18694 | kr.10,093.47 |
| 1.000 | kr.19.65952 | kr.19,659.52 |
| 1.500 | kr.19.39537 | kr.29,093.06 |
| 2.500 | kr.19.10272 | kr.47,756.80 |
| Unit Price without VAT: | kr.34.24000 |
|---|---|
| Unit Price with VAT: | kr.42.80000 |


