5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3014BHVES5#TRMPBF

DigiKey Part Number
505-LT3014BHVES5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3014BHVES5#TRMPBFCT-ND - Cut Tape (CT)
505-LT3014BHVES5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3014BHVES5#TRMPBF
Description
IC REG LIN POS ADJ 20MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT3014BHVES5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.57V @ 20mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
1 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.085
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.43000kr.42.43
10kr.28.11500kr.281.15
25kr.24.37640kr.609.41
100kr.20.14590kr.2,014.59
250kr.18.06952kr.4,517.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.80000kr.8,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.42.43000
Unit Price with VAT:kr.53.03750