


LT3014BIS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3014BIS5#TRMPBFTR-ND - Tape & Reel (TR) LT3014BIS5#TRMPBFCT-ND - Cut Tape (CT) LT3014BIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3014BIS5#TRMPBF |
Description | IC REG LIN POS ADJ 20MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3014BIS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.57V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.30000 | kr.42.30 |
| 10 | kr.28.01300 | kr.280.13 |
| 25 | kr.24.28400 | kr.607.10 |
| 100 | kr.20.06720 | kr.2,006.72 |
| 250 | kr.17.99680 | kr.4,499.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.72346 | kr.8,361.73 |
| 1.000 | kr.16.72000 | kr.16,720.00 |
| Unit Price without VAT: | kr.42.30000 |
|---|---|
| Unit Price with VAT: | kr.52.87500 |

