LT1122CCN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 47
Unit Price: kr.64.92000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.762
Unit Price: kr.16.42000
Datasheet

Similar


Texas Instruments
In Stock: 691
Unit Price: kr.13.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.208
Unit Price: kr.22.25341
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.277
Unit Price: kr.12.10943
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.352
Unit Price: kr.24.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.955
Unit Price: kr.26.37000
Datasheet
J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 1 Circuit 8-PDIP
8 PDIP

LT1122CCN8

DigiKey Part Number
LT1122CCN8-ND
Manufacturer
Manufacturer Product Number
LT1122CCN8
Description
IC OPAMP JFET 13MHZ 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1122CCN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
75V/µs
Gain Bandwidth Product
13 MHz
Current - Input Bias
12 pA
Voltage - Input Offset
130 µV
Current - Supply
7.8mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes