TLE2081ACP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 444
Unit Price: kr.11.60211
Datasheet

Similar


Analog Devices Inc.
In Stock: 152
Unit Price: kr.134.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 443
Unit Price: kr.79.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.304
Unit Price: kr.67.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 400
Unit Price: kr.37.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.45.23020
Datasheet

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: kr.65.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 76
Unit Price: kr.57.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 297
Unit Price: kr.59.36000
Datasheet
J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2081ACP

DigiKey Part Number
296-10436-5-ND
Manufacturer
Manufacturer Product Number
TLE2081ACP
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2081ACP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
470 µV
Mfr
Current - Supply
1.7mA
Series
Current - Output / Channel
48 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
38 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
45V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
20 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE2081ACDRTexas Instruments444TLE2081ACDR-NDkr.11.60211MFR Recommended
AD845JNZAnalog Devices Inc.152AD845JNZ-NDkr.134.10000Similar
AD847JNZAnalog Devices Inc.443AD847JNZ-NDkr.79.36000Similar
LT1008CN8#PBFAnalog Devices Inc.1.304LT1008CN8#PBF-NDkr.67.75000Similar
LT1055CN8#PBFAnalog Devices Inc.400LT1055CN8#PBF-NDkr.37.11000Similar
Obsolete
Marketplace Stock: 8.208 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.208In Stock
Ships from Rochester Electronics, LLC