
TLE2081CP | |
|---|---|
DigiKey Part Number | 296-10438-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2081CP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2081CP Models |
Category | Voltage - Input Offset 490 µV |
Mfr | Current - Supply 1.7mA |
Series | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.37000 | kr.27.37 |
| 10 | kr.20.71700 | kr.207.17 |
| 50 | kr.18.05320 | kr.902.66 |
| 100 | kr.17.22820 | kr.1,722.82 |
| 250 | kr.16.35576 | kr.4,088.94 |
| 500 | kr.15.83014 | kr.7,915.07 |
| 1.000 | kr.15.39753 | kr.15,397.53 |
| 2.500 | kr.14.94089 | kr.37,352.22 |
| Unit Price without VAT: | kr.27.37000 |
|---|---|
| Unit Price with VAT: | kr.34.21250 |

