TLE2081AIP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 297
Unit Price: kr.59.36000
Datasheet
J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2081AIP

DigiKey Part Number
TLE2081AIP-ND
Manufacturer
Manufacturer Product Number
TLE2081AIP
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2081AIP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
470 µV
Mfr
Current - Supply
1.7mA
Series
Current - Output / Channel
48 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
38 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
45V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
20 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1354CN8#PBFAnalog Devices Inc.297LT1354CN8#PBF-NDkr.59.36000Similar
Available To Order
Check Lead Time
Marketplace Stock: 1.277 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
700kr.12.56626kr.8,796.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.56626
Unit Price with VAT:kr.15.70783

Other Suppliers on DigiKey

1.277In Stock
Ships from Rochester Electronics, LLC